D-Link DES-1210-52, Smart 52 Port Smart Switch

RS Stock No.: 136-3010Brand: D-LinkManufacturers Part No.: DES-1210-52
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

52

Switch Type

Smart

RJ45 Ports

48

SFP Ports

4

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

DES-1210-52

Width

440mm

Depth

210mm

Dimensions

440 x 210 x 44mm

Country of Origin

China

Product details

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.

By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.

DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52

Green Technology
Power saving via the following features:
Link Status detection
LED Shut-Off
Port Shut-Off
System Hibernation
Time-based PoE (DGS-1210-10P/28P only)

Security Features
Access Control List secures network
D-Link Safeguard Engine protects CPU from Broadcast/Multicast/Unicast Flooding
Port Security supports 64 MACs per port
ARP Spoofing Prevention

Intuitive Management
D-Link Network Assistant Utility or Web-based GUI
Built-in SNMP MIB for remote NMS (D-View 6.0)
Compact CLI through Telnet

Advanced Features
Auto Surveillance VLAN
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine cable status
SFP ports for flexibility
Auto MDI/MDIX

The DGS-1210-10/10P/20/28 features a fanless design that allows for quieter operation and helps to extend the device’s lifetime, while the DGS-1210-28P/52/52P/52MP feature a smart fan design that powers on after the switch reaches a certain temperature, saving energy and cutting costs without sacrificing performance

Stock information temporarily unavailable.

P.O.A.

D-Link DES-1210-52, Smart 52 Port Smart Switch

P.O.A.

D-Link DES-1210-52, Smart 52 Port Smart Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

52

Switch Type

Smart

RJ45 Ports

48

SFP Ports

4

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

DES-1210-52

Width

440mm

Depth

210mm

Dimensions

440 x 210 x 44mm

Country of Origin

China

Product details

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.

By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.

DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52

Green Technology
Power saving via the following features:
Link Status detection
LED Shut-Off
Port Shut-Off
System Hibernation
Time-based PoE (DGS-1210-10P/28P only)

Security Features
Access Control List secures network
D-Link Safeguard Engine protects CPU from Broadcast/Multicast/Unicast Flooding
Port Security supports 64 MACs per port
ARP Spoofing Prevention

Intuitive Management
D-Link Network Assistant Utility or Web-based GUI
Built-in SNMP MIB for remote NMS (D-View 6.0)
Compact CLI through Telnet

Advanced Features
Auto Surveillance VLAN
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine cable status
SFP ports for flexibility
Auto MDI/MDIX

The DGS-1210-10/10P/20/28 features a fanless design that allows for quieter operation and helps to extend the device’s lifetime, while the DGS-1210-28P/52/52P/52MP feature a smart fan design that powers on after the switch reaches a certain temperature, saving energy and cutting costs without sacrificing performance