D-Link 5-Port Desktop Gigabit PoE+ Switch, Unmanaged 5 Port Gigabit Switch With PoE EU

RS Stock No.: 268-1533Brand: D-LinkManufacturers Part No.: DGS-1005P/EDistrelec Article No.: 30185180
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Desktop Gigabit PoE+ Switch

Plug Type

EU

Width

105.2mm

Dimensions

105.2 x 98 x 28mm

Depth

98mm

Distrelec Product Id

30185180

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link 5-Port Desktop Gigabit PoE+ Switch, Unmanaged 5 Port Gigabit Switch With PoE EU

P.O.A.

D-Link 5-Port Desktop Gigabit PoE+ Switch, Unmanaged 5 Port Gigabit Switch With PoE EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Desktop Gigabit PoE+ Switch

Plug Type

EU

Width

105.2mm

Dimensions

105.2 x 98 x 28mm

Depth

98mm

Distrelec Product Id

30185180

Country of Origin

China