D-Link 8-Port Gigabit Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch, EU

RS Stock No.: 268-1534Brand: D-LinkManufacturers Part No.: DGS-1008D/EDistrelec Article No.: 12564760
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

22.45mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Unmanaged Desktop Switch

Plug Type

EU

Depth

75mm

Width

142mm

Dimensions

142 x 75 x 22.45mm

Distrelec Product Id

12564760

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

D-Link 8-Port Gigabit Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch, EU

P.O.A.

D-Link 8-Port Gigabit Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

22.45mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Unmanaged Desktop Switch

Plug Type

EU

Depth

75mm

Width

142mm

Dimensions

142 x 75 x 22.45mm

Distrelec Product Id

12564760

Country of Origin

Taiwan, Province Of China