Technical documents
Specifications
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
8-Port Gigabit PoE Unmanaged Desktop Switch
Plug Type
UK
Dimensions
150 x 98 x 28mm
Depth
98mm
Width
150mm
Stock information temporarily unavailable.
P.O.A.
D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch With PoE UK
1
P.O.A.
D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch With PoE UK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
8-Port Gigabit PoE Unmanaged Desktop Switch
Plug Type
UK
Dimensions
150 x 98 x 28mm
Depth
98mm
Width
150mm