D-Link 26 Port Gigabit Max PoE Switch, Unmanaged 26 Port Gigabit Switch With PoE

Technical documents
Specifications
Brand
D-LinkNumber Of Ports
26
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
26
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
26 Port Gigabit Max PoE Switch
Depth
262mm
Width
440mm
Dimensions
440 x 262 x 44mm
Distrelec Product Id
30369466
Country of Origin
Taiwan, Province Of China
Product details
D-Link DGS-1026MP 26-Port Gigabit Max PoE Switch
The D-Link DGS-1026MP 26-Port Gigabit Max PoE Switch allows you to connect and power PoE-capable devices. Connect to wireless access points, IP cameras, IP phones, computers, printers, and a Network Attached Storage (NAS) to fit any type of network application. The DGS-1026MP switch is a plug-and-play device, so setup is simple and hassle-free allowing you to share files and make VoIP calls across the network
24 10/100/1000 Mbps PoE ports
2 Gigabit combo uplink ports
IEEE 802.3x Flow Control
Store-and-forward switching
Plug-and-play installation
Auto MDI/MDI-X crossover on all ports
IEEE 802.3az Energy Efficient Ethernet
Standards
RoHS-compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkNumber Of Ports
26
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
26
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
26 Port Gigabit Max PoE Switch
Depth
262mm
Width
440mm
Dimensions
440 x 262 x 44mm
Distrelec Product Id
30369466
Country of Origin
Taiwan, Province Of China
Product details
D-Link DGS-1026MP 26-Port Gigabit Max PoE Switch
The D-Link DGS-1026MP 26-Port Gigabit Max PoE Switch allows you to connect and power PoE-capable devices. Connect to wireless access points, IP cameras, IP phones, computers, printers, and a Network Attached Storage (NAS) to fit any type of network application. The DGS-1026MP switch is a plug-and-play device, so setup is simple and hassle-free allowing you to share files and make VoIP calls across the network
24 10/100/1000 Mbps PoE ports
2 Gigabit combo uplink ports
IEEE 802.3x Flow Control
Store-and-forward switching
Plug-and-play installation
Auto MDI/MDI-X crossover on all ports
IEEE 802.3az Energy Efficient Ethernet
Standards
RoHS-compliant