D-Link 24-Port Gigabit Smart Managed PoE Switch, Smart 24 Port Gigabit Switch With PoE

RS Stock No.: 249-9102Brand: D-LinkManufacturers Part No.: DGS-1100-24PV2
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Smart Managed PoE Switch

Series

DGS-1100 (V2) Series

Depth

230mm

Width

280mm

Dimensions

280 x 230 x 44mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link 24-Port Gigabit Smart Managed PoE Switch, Smart 24 Port Gigabit Switch With PoE

P.O.A.

D-Link 24-Port Gigabit Smart Managed PoE Switch, Smart 24 Port Gigabit Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Smart Managed PoE Switch

Series

DGS-1100 (V2) Series

Depth

230mm

Width

280mm

Dimensions

280 x 230 x 44mm

Country of Origin

China