D-Link 20-Port Gigabit Smart Managed Switch, Smart 20 Port Ethernet Switch

RS Stock No.: 121-8093Brand: D-LinkManufacturers Part No.: DGS-1210-16
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

20

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

20

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

20-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Width

280mm

Dimensions

280 x 180 x 44mm

Depth

180mm

Country of Origin

China

Product details

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation of D-Link Gigabit Smart Managed Switches featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency. By offering multiple management options, the Gigabit Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series provide functionality, security, and manageability for a fraction of the standard cost of ownership.

Security Features
Access Control List
D-Link Safeguard Engine
Port Security
ARP Spoofing Prevention
Smart IP-MAC-Port Binding
DHCP Server Screening

Green Technology
IEEE 802.3az Energy Efficient Ethernet
D-Link Green 3.0 power-saving features
LED and Port Shutoff
Port Standby
System Hibernation
Cable Length Detection
Link Status Detection
Time-based PoE (PoE model only)

Intuitive Management
IPv4/ IPv6 Dual Stack
Web GUI (supports 10 languages)
D-Link Network Assistant
SNMP and RMON
Simplified CLI through Telnet

Stock information temporarily unavailable.

P.O.A.

D-Link 20-Port Gigabit Smart Managed Switch, Smart 20 Port Ethernet Switch

P.O.A.

D-Link 20-Port Gigabit Smart Managed Switch, Smart 20 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

20

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

20

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

20-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Width

280mm

Dimensions

280 x 180 x 44mm

Depth

180mm

Country of Origin

China

Product details

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation of D-Link Gigabit Smart Managed Switches featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency. By offering multiple management options, the Gigabit Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series provide functionality, security, and manageability for a fraction of the standard cost of ownership.

Security Features
Access Control List
D-Link Safeguard Engine
Port Security
ARP Spoofing Prevention
Smart IP-MAC-Port Binding
DHCP Server Screening

Green Technology
IEEE 802.3az Energy Efficient Ethernet
D-Link Green 3.0 power-saving features
LED and Port Shutoff
Port Standby
System Hibernation
Cable Length Detection
Link Status Detection
Time-based PoE (PoE model only)

Intuitive Management
IPv4/ IPv6 Dual Stack
Web GUI (supports 10 languages)
D-Link Network Assistant
SNMP and RMON
Simplified CLI through Telnet