D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks, Smart 28 Port Smart Switch With PoE EU

RS Stock No.: 268-1576Brand: D-LinkManufacturers Part No.: DGS-1510-28P/EDistrelec Article No.: 30150784
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks

Series

DGS-1510 Series

Plug Type

EU

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks, Smart 28 Port Smart Switch With PoE EU

P.O.A.

D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks, Smart 28 Port Smart Switch With PoE EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks

Series

DGS-1510 Series

Plug Type

EU

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

China