D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Smart Switch With PoE EU

RS Stock No.: 268-1580Brand: D-LinkManufacturers Part No.: DGS-1510-52XMP/EDistrelec Article No.: 30150788
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

48

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks

Series

DGS-1510 Series

Plug Type

EU

Depth

308mm

Width

440mm

Dimensions

440 x 308 x 44mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Smart Switch With PoE EU

P.O.A.

D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Smart Switch With PoE EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

48

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks

Series

DGS-1510 Series

Plug Type

EU

Depth

308mm

Width

440mm

Dimensions

440 x 308 x 44mm

Country of Origin

China