D-Link DIR-868L 4G LTE

RS Stock No.: 883-8535Brand: D-LinkManufacturers Part No.: DIR-868L/E
brand-logo
View all in Routers

Technical documents

Specifications

Brand

D-Link

Wireless Connectivity

4G LTE, WiFi

Model

DIR-868L

WiFi Rating

AC1750

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

Wireless Data Rate

300Mbit/s

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2, WPS

Dimensions

102.3 x 123.3 x 217mm

Weight

560g

Depth

123.3mm

Width

102.3mm

Height

217mm

Product details

DIR-868L Wireless AC1750 Dual-Band Gigabit Cloud Router

The DIR-868L Wireless AC1750 Dual-Band Gigabit Cloud Router lets you easily connect to, control and monitor your network using the future of wireless technology and unique mydlink™. By downloading the free mydlink™ app you can monitor your home network remotely. Plus, with the included SharePort™ Technology, accessing and sharing your files, playlists and videos has never been so easy.

802.11 a/b/g/n/ac wireless LAN for a complete range of wireless compatibility
AC SmartBeam™ ensures optimal wireless signal to every corner of your home
Multiple internal antennas with Wireless AC technology to optimise your wireless coverage
Gigabit WAN and LAN ports for high-speed wired connections
USB port to connect storage drives and printers for sharing
WPA & WPA2 wireless encryption protects the network from intruders

D-Link Wireless

You may be interested in
D-Link DWR-953 4G LTE, 4 Ports
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

D-Link DIR-868L 4G LTE

P.O.A.

D-Link DIR-868L 4G LTE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
D-Link DWR-953 4G LTE, 4 Ports
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

D-Link

Wireless Connectivity

4G LTE, WiFi

Model

DIR-868L

WiFi Rating

AC1750

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

Wireless Data Rate

300Mbit/s

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2, WPS

Dimensions

102.3 x 123.3 x 217mm

Weight

560g

Depth

123.3mm

Width

102.3mm

Height

217mm

Product details

DIR-868L Wireless AC1750 Dual-Band Gigabit Cloud Router

The DIR-868L Wireless AC1750 Dual-Band Gigabit Cloud Router lets you easily connect to, control and monitor your network using the future of wireless technology and unique mydlink™. By downloading the free mydlink™ app you can monitor your home network remotely. Plus, with the included SharePort™ Technology, accessing and sharing your files, playlists and videos has never been so easy.

802.11 a/b/g/n/ac wireless LAN for a complete range of wireless compatibility
AC SmartBeam™ ensures optimal wireless signal to every corner of your home
Multiple internal antennas with Wireless AC technology to optimise your wireless coverage
Gigabit WAN and LAN ports for high-speed wired connections
USB port to connect storage drives and printers for sharing
WPA & WPA2 wireless encryption protects the network from intruders

D-Link Wireless

You may be interested in
D-Link DWR-953 4G LTE, 4 Ports
P.O.A.Each (ex VAT)