D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch, Unmanaged 5 Port Gigabit Switch, EU

RS Stock No.: 135-312Brand: D-LinkManufacturers Part No.: DMS-105/EDistrelec Article No.: 30397427
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000/2500Mbit/s

Model

5-Port 2.5G Multi-Gigabit Desktop Switch

Plug Type

EU

Depth

82mm

Width

100.5mm

Dimensions

100.5 x 82 x 28mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch, Unmanaged 5 Port Gigabit Switch, EU

P.O.A.

D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch, Unmanaged 5 Port Gigabit Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000/2500Mbit/s

Model

5-Port 2.5G Multi-Gigabit Desktop Switch

Plug Type

EU

Depth

82mm

Width

100.5mm

Dimensions

100.5 x 82 x 28mm

Country of Origin

Taiwan, Province Of China