Technical documents
Specifications
Brand
D-LinkNumber of Serial Ports
VPN Router
Router Type
VPN Router
Model
Unified Services VPN Router
Wireless Connectivity
WiFi
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.11a/b/g/n/ac
WiFi Band
5GHz
Number of LAN Ports
4
WAN Interface
Gigabit Ethernet
Dimensions
190 x 120 x 38mm
Weight
757g
Depth
120mm
Width
190mm
Height
38mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkNumber of Serial Ports
VPN Router
Router Type
VPN Router
Model
Unified Services VPN Router
Wireless Connectivity
WiFi
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.11a/b/g/n/ac
WiFi Band
5GHz
Number of LAN Ports
4
WAN Interface
Gigabit Ethernet
Dimensions
190 x 120 x 38mm
Weight
757g
Depth
120mm
Width
190mm
Height
38mm
Country of Origin
Taiwan, Province Of China