D-Link 4 Port USB 3.0 USB A Hub, External Power Adapter Powered, 72.45 x 97.97 x 20.27mm

RS Stock No.: 778-6382Brand: D-LinkManufacturers Part No.: DUB-1340/B
brand-logo
View all in Home

Technical documents

Specifications

Brand

D-Link

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

External Power Adapter

Dimensions

72.45 x 97.97 x 20.27mm

Depth

97.97mm

Height

20.27mm

Width

72.45mm

Country of Origin

China

Product details

D-Link 4-Port SuperSpeed USB 3.0 Hub

The D-Link 4-Port SuperSpeed USB 3.0 Hub (DUB-1340) provides four additional USB 3.0 ports for your PC, allowing you to connect USB devices such as external storage, digital cameras, printers, and more. It is a plug-n-play solution, no additional driver installation required

USB 3.0 Speed
Connect any USB Peripherals
Backward compatibility with USB 2.0 and USB 1.1
Additional USB hubs can be connected up to 127 devices
Transfer rates of up to 5Gbps - 10X faster than USB 2.0
Plug-and-Play, hot-swap compliant
UK Plug

Stock information temporarily unavailable.

P.O.A.

D-Link 4 Port USB 3.0 USB A Hub, External Power Adapter Powered, 72.45 x 97.97 x 20.27mm

P.O.A.

D-Link 4 Port USB 3.0 USB A Hub, External Power Adapter Powered, 72.45 x 97.97 x 20.27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

External Power Adapter

Dimensions

72.45 x 97.97 x 20.27mm

Depth

97.97mm

Height

20.27mm

Width

72.45mm

Country of Origin

China

Product details

D-Link 4-Port SuperSpeed USB 3.0 Hub

The D-Link 4-Port SuperSpeed USB 3.0 Hub (DUB-1340) provides four additional USB 3.0 ports for your PC, allowing you to connect USB devices such as external storage, digital cameras, printers, and more. It is a plug-n-play solution, no additional driver installation required

USB 3.0 Speed
Connect any USB Peripherals
Backward compatibility with USB 2.0 and USB 1.1
Additional USB hubs can be connected up to 127 devices
Transfer rates of up to 5Gbps - 10X faster than USB 2.0
Plug-and-Play, hot-swap compliant
UK Plug