Technical documents
Specifications
Brand
D-LinkNumber of Usb Ports
4
USB Standard
USB 1.1, USB 2.0, USB 3.0
USB Connection Type
USB C
Power Source
USB Bus
Network Connection Type
USB
Dimensions
118 x 35 x 13.5mm
Distrelec Product Id
30376286
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
D-Link 4 Port USB 1.1, USB 2.0, USB 3.0 USB C USB C Hub, USB Bus Powered, 118 x 35 x 13.5mm
1
P.O.A.
D-Link 4 Port USB 1.1, USB 2.0, USB 3.0 USB C USB C Hub, USB Bus Powered, 118 x 35 x 13.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkNumber of Usb Ports
4
USB Standard
USB 1.1, USB 2.0, USB 3.0
USB Connection Type
USB C
Power Source
USB Bus
Network Connection Type
USB
Dimensions
118 x 35 x 13.5mm
Distrelec Product Id
30376286
Country of Origin
China