D-Link Port USB Ethernet Adapter USB C USB C to RJ45 Female 1000Mbit/s Network Speed

RS Stock No.: 139-536Brand: D-LinkManufacturers Part No.: DUB-E130Distrelec Article No.: 30150804
brand-logo
View all in USB Network Adapters

Technical documents

Specifications

Brand

D-Link

USB Standard

USB C

Number Of Ports

1

Network Speed

1000Mbit/s

Connector A

USB C

Connector A Gender

Female

Connector B

RJ45 Female

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link Port USB Ethernet Adapter USB C USB C to RJ45 Female 1000Mbit/s Network Speed

P.O.A.

D-Link Port USB Ethernet Adapter USB C USB C to RJ45 Female 1000Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

USB Standard

USB C

Number Of Ports

1

Network Speed

1000Mbit/s

Connector A

USB C

Connector A Gender

Female

Connector B

RJ45 Female

Country of Origin

China