D-Link 7 Port USB 2.0 USB A Hub, External Power Adapter Powered, 100.08 x 55.88 x 22.86mm

RS Stock No.: 760-3993Brand: D-LinkManufacturers Part No.: DUB-H7/B
brand-logo
View all in Home

Technical documents

Specifications

Brand

D-Link

Number of Usb Ports

7

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

External Power Adapter

Dimensions

100.08 x 55.88 x 22.86mm

Depth

100.08mm

Height

22.86mm

Width

55.88mm

Country of Origin

China

Product details

D-Link 7-Port USB 2.0 Hub DUB-H7 (UK)

The DUB-H7 is a 7-port USB 2.0 hub that allows you to connect up to 7 USB 2.0 peripherals and devices to your USB 2.0 ready PC or iMac. Providing an out of the box industry standard bus, this pocket-sized device expands your PC and Mac by adding 7 USB 2.0 ports to your system

British 3 pin BS 1363
USB 2.0 standard
4 Type A ports
1 Type B port
Backward compatible with USB 1.1
Pocket-sized, lightweight
Diagnostic LEDs provided
Connects to AC power source through an external AC power adapter
USB-IF certified

Operating System Support:

Windows 98SE, ME, 2000, XP (for USB 2.0)
MacOS X 10.1 and above (for USB 2.0)
MacOS 8.6 and above (for USB 1.1 only)

Stock information temporarily unavailable.

P.O.A.

D-Link 7 Port USB 2.0 USB A Hub, External Power Adapter Powered, 100.08 x 55.88 x 22.86mm

P.O.A.

D-Link 7 Port USB 2.0 USB A Hub, External Power Adapter Powered, 100.08 x 55.88 x 22.86mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Number of Usb Ports

7

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

External Power Adapter

Dimensions

100.08 x 55.88 x 22.86mm

Depth

100.08mm

Height

22.86mm

Width

55.88mm

Country of Origin

China

Product details

D-Link 7-Port USB 2.0 Hub DUB-H7 (UK)

The DUB-H7 is a 7-port USB 2.0 hub that allows you to connect up to 7 USB 2.0 peripherals and devices to your USB 2.0 ready PC or iMac. Providing an out of the box industry standard bus, this pocket-sized device expands your PC and Mac by adding 7 USB 2.0 ports to your system

British 3 pin BS 1363
USB 2.0 standard
4 Type A ports
1 Type B port
Backward compatible with USB 1.1
Pocket-sized, lightweight
Diagnostic LEDs provided
Connects to AC power source through an external AC power adapter
USB-IF certified

Operating System Support:

Windows 98SE, ME, 2000, XP (for USB 2.0)
MacOS X 10.1 and above (for USB 2.0)
MacOS 8.6 and above (for USB 1.1 only)