D-Link N150 USB 2.0 WiFi Adapter, 150Mbit/s Data Rate

RS Stock No.: 883-8550Brand: D-LinkManufacturers Part No.: DWA-121Distrelec Article No.: 11029467
brand-logo
View all in WiFi Adapters

Technical documents

Specifications

Brand

D-Link

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N150

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

150Mbit/s

Country of Origin

China

Product details

DWA-121 Wireless N 150 Pico USB Adapter

Connect to a high-speed wireless network with D-Link’s Wireless N 150 Pico USB Adapter. The DWA-121 uses Wireless N 150 technology to provide increased speed and range than the previous 802.11g standard, giving you a faster, more reliable connection, making it ideal for email, web browsing and file sharing in the home.

Features and Benefits

Works with any Wi-Fi certified device, giving you peace of mind and performance
Wireless N 150 technology gives you increased speed and range over 802.11g/b
Use the Quick Setup Wizard and Wi-Fi Protected Setup™ (WPS) for easy, automatic connection to a wireless network
Take the power of wireless with you wherever you go
Small design to stay out of your way

Compatibility

The DWA-172 can easily connect to your computer and a wireless network for Internet access and file sharing. With such a small profile its virtually unnoticeable when plugged into a USB port.

Connecting Securely

This wireless adapter helps protect your data and privacy, through supporting WEP, WPA and WPA2 encryption. The WiFi Protected Setup (WPS) feature enables devices to easily establish a secure connection to an Access Point or wireless router.

FAQ's

Why Wireless N 150?

The DWA-121 is capable of achieving wireless speeds of up to 150 Mbps through the wireless N technology with a single antenna. Its an ideal upgrade for 802.11g computers and is compatible with newer Wireless N and widespread 802.11g technologies.

What does this product do?

D-Link Wireless

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
P.O.A.Each (ex VAT)

P.O.A.

D-Link N150 USB 2.0 WiFi Adapter, 150Mbit/s Data Rate

P.O.A.

D-Link N150 USB 2.0 WiFi Adapter, 150Mbit/s Data Rate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

D-Link

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N150

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

150Mbit/s

Country of Origin

China

Product details

DWA-121 Wireless N 150 Pico USB Adapter

Connect to a high-speed wireless network with D-Link’s Wireless N 150 Pico USB Adapter. The DWA-121 uses Wireless N 150 technology to provide increased speed and range than the previous 802.11g standard, giving you a faster, more reliable connection, making it ideal for email, web browsing and file sharing in the home.

Features and Benefits

Works with any Wi-Fi certified device, giving you peace of mind and performance
Wireless N 150 technology gives you increased speed and range over 802.11g/b
Use the Quick Setup Wizard and Wi-Fi Protected Setup™ (WPS) for easy, automatic connection to a wireless network
Take the power of wireless with you wherever you go
Small design to stay out of your way

Compatibility

The DWA-172 can easily connect to your computer and a wireless network for Internet access and file sharing. With such a small profile its virtually unnoticeable when plugged into a USB port.

Connecting Securely

This wireless adapter helps protect your data and privacy, through supporting WEP, WPA and WPA2 encryption. The WiFi Protected Setup (WPS) feature enables devices to easily establish a secure connection to an Access Point or wireless router.

FAQ's

Why Wireless N 150?

The DWA-121 is capable of achieving wireless speeds of up to 150 Mbps through the wireless N technology with a single antenna. Its an ideal upgrade for 802.11g computers and is compatible with newer Wireless N and widespread 802.11g technologies.

What does this product do?

D-Link Wireless

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
P.O.A.Each (ex VAT)