Technical documents
Specifications
Brand
D-LinkModel
EAGLE PRO AI AX1500 Mesh Range Extender
Wireless Technology
802.11ax/ac/n/g/b/a
Network Speed
10/100/1000Mbit/s
WiFi Standard
802.11ax
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
1500Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2, WPA3
Dimensions
105 x 63.5 x 50mm
Weight
161g
Plug Type
Type C - European Plug
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkModel
EAGLE PRO AI AX1500 Mesh Range Extender
Wireless Technology
802.11ax/ac/n/g/b/a
Network Speed
10/100/1000Mbit/s
WiFi Standard
802.11ax
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
1500Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2, WPA3
Dimensions
105 x 63.5 x 50mm
Weight
161g
Plug Type
Type C - European Plug
Country of Origin
Taiwan, Province Of China