Technical documents
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
EAGLE PRO AI AX1500 4G+ Smart Router
Wireless Connectivity
4G LTE, WiFi
WiFi Rating
AX1500
Network Speed
300Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
Wireless Data Rate
1500Mbit/s
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
3
WAN Interface
4G LTE, Fast Ethernet
Security Protocols
WPA, WPA2, WPA3
Dimensions
198 x 170.14 x 66.21mm
Weight
400g
Depth
66.21mm
Width
198mm
Height
170.14mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
EAGLE PRO AI AX1500 4G+ Smart Router
Wireless Connectivity
4G LTE, WiFi
WiFi Rating
AX1500
Network Speed
300Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
Wireless Data Rate
1500Mbit/s
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
3
WAN Interface
4G LTE, Fast Ethernet
Security Protocols
WPA, WPA2, WPA3
Dimensions
198 x 170.14 x 66.21mm
Weight
400g
Depth
66.21mm
Width
198mm
Height
170.14mm
Country of Origin
Taiwan, Province Of China