Technical documents
Specifications
Brand
DanfossPower Rating
0.37 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.2 A
For Use With
AC Motors
Series
VLT FC51
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz
STO
No
Drive Type
Variable Speed
Mounting Type
Panel Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Control Panel
No
Better World Claim
Saves energy
Overall Depth
148mm
Function
Motor Control
Overall Length
70mm
Overall Width
150mm
Standards Met
ISO 14001, RoHS, WEEE
Special Features
1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly
Country of Origin
China
Product details
Inverter VLT FC51 - Single Phase Input
The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
Its a small drive with maximum strength and reliability.
VLT FC51 Inverter Drive
Single phase input
Delivered without Control Panel
Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no. 891-8915
- LCP with potentiometer IP21, stock no. 891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Danfoss VLT FC51 Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DanfossPower Rating
0.37 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.2 A
For Use With
AC Motors
Series
VLT FC51
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz
STO
No
Drive Type
Variable Speed
Mounting Type
Panel Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Control Panel
No
Better World Claim
Saves energy
Overall Depth
148mm
Function
Motor Control
Overall Length
70mm
Overall Width
150mm
Standards Met
ISO 14001, RoHS, WEEE
Special Features
1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly
Country of Origin
China
Product details
Inverter VLT FC51 - Single Phase Input
The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
Its a small drive with maximum strength and reliability.
VLT FC51 Inverter Drive
Single phase input
Delivered without Control Panel
Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no. 891-8915
- LCP with potentiometer IP21, stock no. 891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors