Technical documents
Specifications
Brand
DanfossPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
6.8 A, 8.3 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
FC280
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Panel Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
No
Overall Depth
272.5mm
Function
Motor Control
Overall Length
90mm
Special Features
Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities
Overall Width
168mm
Standards Met
CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed
Country of Origin
Denmark
Product details
Inverter VLT FC280
The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.
Features and Benefits
Compact design for easy and fast installation and set-up
Delivered without Control panel
Control panel with LCD available in two versions:
Savings on cost and space
Flexibility to suit any task
Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
Integrated PID controller
Easy PC connection via integrated USB port
Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
Programmable digital and analogue inputs and outputs
Danfoss VLT FC280 Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DanfossPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
6.8 A, 8.3 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
FC280
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Panel Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
No
Overall Depth
272.5mm
Function
Motor Control
Overall Length
90mm
Special Features
Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities
Overall Width
168mm
Standards Met
CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed
Country of Origin
Denmark
Product details
Inverter VLT FC280
The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.
Features and Benefits
Compact design for easy and fast installation and set-up
Delivered without Control panel
Control panel with LCD available in two versions:
Savings on cost and space
Flexibility to suit any task
Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
Integrated PID controller
Easy PC connection via integrated USB port
Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
Programmable digital and analogue inputs and outputs