Danfoss Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.2 A, PK75 Series

RS Stock No.: 219-3291Brand: DanfossManufacturers Part No.: FC-101PK75T4E5AH2XAXXXXSXXXXAXBXCXXXXDX
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Danfoss

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

PK75

Field Bus Communication Type

ModBus

IP Rating

IP54

Output Frequency

400Hz

STO

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Danfoss Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.2 A, PK75 Series

P.O.A.

Danfoss Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.2 A, PK75 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Danfoss

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

PK75

Field Bus Communication Type

ModBus

IP Rating

IP54

Output Frequency

400Hz

STO

No

Country of Origin

China