Daniels Manufacturing, M22520/3-1 Gauges

RS Stock No.: 451-5225Brand: Daniels ManufacturingManufacturers Part No.: G125
brand-logo

Technical documents

Specifications

Type

Gauges

Series

M22520/3-1

Overall Length

63.5 mm

Country of Origin

United States

Product details

G125 Gauge

From Daniels Manufacturing, this G125 gauge is used for go/nogo checking of AF8 and AFM8 crimping tools, with a simple to use "do not crimp" gauge for quick validation.

Stock information temporarily unavailable.

P.O.A.

Daniels Manufacturing, M22520/3-1 Gauges

P.O.A.

Daniels Manufacturing, M22520/3-1 Gauges
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Type

Gauges

Series

M22520/3-1

Overall Length

63.5 mm

Country of Origin

United States

Product details

G125 Gauge

From Daniels Manufacturing, this G125 gauge is used for go/nogo checking of AF8 and AFM8 crimping tools, with a simple to use "do not crimp" gauge for quick validation.