Dätwyler Cables6535, 500mm Cat6a, Grey RJ45 to RJ45, S/FTP, Terminated
RS Stock No.: 283-7833Brand: Dätwyler CablesManufacturers Part No.: 65350300DYDistrelec Article No.: 12560107
Technical documents
Specifications
Brand
Dätwyler CablesSeries
6535
LAN Category
Cat6a
Length
500mm
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Grey
Distrelec Product Id
12560107
Country of Origin
Czech Republic
You may be interested in
RS PRO, 0.5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH SheathBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dätwyler Cables6535, 500mm Cat6a, Grey RJ45 to RJ45, S/FTP, Terminated
1
P.O.A.
Dätwyler Cables6535, 500mm Cat6a, Grey RJ45 to RJ45, S/FTP, Terminated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 0.5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH SheathBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Dätwyler CablesSeries
6535
LAN Category
Cat6a
Length
500mm
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Grey
Distrelec Product Id
12560107
Country of Origin
Czech Republic
You may be interested in
RS PRO, 0.5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH SheathBrand: RS PRO
P.O.A.Each (ex VAT)