Technical documents
Specifications
Brand
DBK EnclosuresPower Rating
20 W
Supply Voltage
100 → 240 V ac/dc
Length
40mm
Width
8.5mm
Thickness
35mm
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
DBK EnclosuresPower Rating
20 W
Supply Voltage
100 → 240 V ac/dc
Length
40mm
Width
8.5mm
Thickness
35mm
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA