DBK Enclosures Heating Element, 75mm, 200 W, 230 V ac

RS Stock No.: 381-0119Brand: DBK EnclosuresManufacturers Part No.: FG800006
brand-logo
View all in Heating Elements

Technical documents

Specifications

Power Rating

200 W

Supply Voltage

230 V ac

Length

75mm

Width

8.5mm

Thickness

35mm

Surface Temperature

200°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

DBK Enclosures Heating Element, 75mm, 200 W, 230 V ac

P.O.A.

DBK Enclosures Heating Element, 75mm, 200 W, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Power Rating

200 W

Supply Voltage

230 V ac

Length

75mm

Width

8.5mm

Thickness

35mm

Surface Temperature

200°C

Country of Origin

United Kingdom

Product details

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA