DBK Enclosures Enclosure Heater, 115V ac, 200W Output

RS Stock No.: 677-0761Brand: DBK EnclosuresManufacturers Part No.: FGC3001
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Output Power

200 W, 300 W, 400W

Air Flow

13m³/h

Supply Voltage

115V ac

Product details

Cirrus 60 Fan Heater

High power to size ratio - 3 power settings
Lightweight and easy to fit
Harness length 240mm
Electrical Protection Class II
Independent fan circuit to aid climate cooling
Operating temperature range -10 → +70°C
Storage temperature range -40 → +70°C

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

P.O.A.

DBK Enclosures Enclosure Heater, 115V ac, 200W Output

P.O.A.

DBK Enclosures Enclosure Heater, 115V ac, 200W Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Output Power

200 W, 300 W, 400W

Air Flow

13m³/h

Supply Voltage

115V ac

Product details

Cirrus 60 Fan Heater

High power to size ratio - 3 power settings
Lightweight and easy to fit
Harness length 240mm
Electrical Protection Class II
Independent fan circuit to aid climate cooling
Operating temperature range -10 → +70°C
Storage temperature range -40 → +70°C

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.