Technical documents
Specifications
Brand
DBK EnclosuresPower Rating
10 W
Supply Voltage
12 → 30 V ac/dc
Length
7.5mm
Width
40mm
Thickness
36mm
Country of Origin
China
Product details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DBK EnclosuresPower Rating
10 W
Supply Voltage
12 → 30 V ac/dc
Length
7.5mm
Width
40mm
Thickness
36mm
Country of Origin
China
Product details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
