Technical documents
Specifications
Brand
DBK EnclosuresPower Rating
20 W
Supply Voltage
100 → 240 V ac/dc
Length
7.5mm
Width
40mm
Thickness
36mm
Surface Temperature
100°C
Country of Origin
China
Product details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DBK EnclosuresPower Rating
20 W
Supply Voltage
100 → 240 V ac/dc
Length
7.5mm
Width
40mm
Thickness
36mm
Surface Temperature
100°C
Country of Origin
China
Product details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.