DBK Enclosures Heating Element, 7.5mm, 110 W, 100 → 240 V ac/dc

RS Stock No.: 725-6519Brand: DBK EnclosuresManufacturers Part No.: HPG-2/14-75X35-100-240
brand-logo
View all in Heating Elements

Technical documents

Specifications

Power Rating

110 W

Supply Voltage

100 → 240 V ac/dc

Length

7.5mm

Width

75mm

Thickness

36mm

Surface Temperature

140°C

Country of Origin

China

Product details

Compact PTC Heater Elements

Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

P.O.A.

DBK Enclosures Heating Element, 7.5mm, 110 W, 100 → 240 V ac/dc

P.O.A.

DBK Enclosures Heating Element, 7.5mm, 110 W, 100 → 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

110 W

Supply Voltage

100 → 240 V ac/dc

Length

7.5mm

Width

75mm

Thickness

36mm

Surface Temperature

140°C

Country of Origin

China

Product details

Compact PTC Heater Elements

Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.