DBK Enclosures Enclosure Heater, 110 → 240V ac/dc, 50W Output

RS Stock No.: 759-4818Brand: DBK EnclosuresManufacturers Part No.: Nimbus D65, 370178,01
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Output Power

50W

Supply Voltage

110 → 240V ac/dc

Country of Origin

Germany

Product details

Nimbus D PTC Cabinet Heaters

Nimbus D PTC cabinet heaters feature optimised convectional heat transfer through chimney effect, increasing reliability without switching components. Self-regulating PTC technology allows for even higher efficiency and safety due to temperature self-limitation.

Rugged aluminium extrusion profile
Compact design with high power density
Self-regulating PTC technology
Safety by temperature limitation
Fixing clip can be mounted either at the widest side or the narrow side

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DBK Enclosures Enclosure Heater, 110 → 240V ac/dc, 50W Output

P.O.A.

DBK Enclosures Enclosure Heater, 110 → 240V ac/dc, 50W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Output Power

50W

Supply Voltage

110 → 240V ac/dc

Country of Origin

Germany

Product details

Nimbus D PTC Cabinet Heaters

Nimbus D PTC cabinet heaters feature optimised convectional heat transfer through chimney effect, increasing reliability without switching components. Self-regulating PTC technology allows for even higher efficiency and safety due to temperature self-limitation.

Rugged aluminium extrusion profile
Compact design with high power density
Self-regulating PTC technology
Safety by temperature limitation
Fixing clip can be mounted either at the widest side or the narrow side

You may be interested in