Technical documents
Specifications
Brand
DEBPackage Size
150 Wipes
Application
Paint Removal
Chemical Type
Dibasic Ester, Glycerine
Type
Paint Remover
Product details
Tufanega Print and Paintshop Wipes
Tough, extra large wipe combined with advanced heavy duty hand cleaner formulation
Contains glycerine, a highly effective moisturiser which leaves the skin conditioned after use
Wipes are stored in sealed containers to protect from contamination and help to ensure that each wipe is fresh when used
Rapidly removes most soiling associated with the printing industry. Also effective against most paints and resins
No harsh thinning agents or abrasives which can damage the skin
Pleasant citrus fragrance leaves the hands feeling fresh and lightly perfumed
Supplied in Tubs of 150
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DEBPackage Size
150 Wipes
Application
Paint Removal
Chemical Type
Dibasic Ester, Glycerine
Type
Paint Remover
Product details
Tufanega Print and Paintshop Wipes
Tough, extra large wipe combined with advanced heavy duty hand cleaner formulation
Contains glycerine, a highly effective moisturiser which leaves the skin conditioned after use
Wipes are stored in sealed containers to protect from contamination and help to ensure that each wipe is fresh when used
Rapidly removes most soiling associated with the printing industry. Also effective against most paints and resins
No harsh thinning agents or abrasives which can damage the skin
Pleasant citrus fragrance leaves the hands feeling fresh and lightly perfumed
Supplied in Tubs of 150