Decelect 3-Port RJ45 Female, RJ45 Male Splitter, Cat5e

RS Stock No.: 333-6627Brand: DecelectManufacturers Part No.: DPMB8812
brand-logo
View all in Ethernet Couplers

Technical documents

Specifications

Type

Splitter

Interface Type

RJ45 Female, RJ45 Male

LAN Category

Cat5e

Number of Ports

3

Length

14mm

Width

37mm

Depth

48mm

Country of Origin

France

Product details

RJ45 Ethernet doublers

From Decelect Forgos, this RJ45 Ethernet doubler can network 2 PCs over one twisted-pair cable using 8 connecting cables. Available in both structured and compact versions. All models are highly reliable and excellent quality.

Features & Benefits

Shielded and Unshielded available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Decelect 3-Port RJ45 Female, RJ45 Male Splitter, Cat5e

P.O.A.

Decelect 3-Port RJ45 Female, RJ45 Male Splitter, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Splitter

Interface Type

RJ45 Female, RJ45 Male

LAN Category

Cat5e

Number of Ports

3

Length

14mm

Width

37mm

Depth

48mm

Country of Origin

France

Product details

RJ45 Ethernet doublers

From Decelect Forgos, this RJ45 Ethernet doubler can network 2 PCs over one twisted-pair cable using 8 connecting cables. Available in both structured and compact versions. All models are highly reliable and excellent quality.

Features & Benefits

Shielded and Unshielded available

You may be interested in