Decelect 4-Port RJ45 Splitter, FTP

RS Stock No.: 364-4316Brand: DecelectManufacturers Part No.: SPE190688
brand-logo
View all in Ethernet Couplers

Technical documents

Specifications

Type

Splitter

Interface Type

RJ45

Number of Ports

4

Shield Type

FTP

Length

26mm

Width

55mm

Depth

62mm

Extension Length

200 mm

Country of Origin

Tunisia

Product details

RJ45 UTP and FTP 4-channel Harmonica splitters

Harmonica, 4-channel, UTP and FTP, with a black plastic housing and a 20 cm long lead.
The wiring is marked on each harmonica to prevent any mistakes.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Decelect 4-Port RJ45 Splitter, FTP

P.O.A.

Decelect 4-Port RJ45 Splitter, FTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Splitter

Interface Type

RJ45

Number of Ports

4

Shield Type

FTP

Length

26mm

Width

55mm

Depth

62mm

Extension Length

200 mm

Country of Origin

Tunisia

Product details

RJ45 UTP and FTP 4-channel Harmonica splitters

Harmonica, 4-channel, UTP and FTP, with a black plastic housing and a 20 cm long lead.
The wiring is marked on each harmonica to prevent any mistakes.

You may be interested in