Technical documents
Specifications
Brand
DecelectType
Splitter
Interface Type
RJ45
Number of Ports
4
Shield Type
UTP
Length
26mm
Width
55mm
Depth
62mm
Country of Origin
China
Product details
RJ45 UTP and FTP 4-channel Harmonica splitters
Harmonica, 4-channel, UTP and FTP, with a black plastic housing and a 20 cm long lead.
The wiring is marked on each harmonica to prevent any mistakes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DecelectType
Splitter
Interface Type
RJ45
Number of Ports
4
Shield Type
UTP
Length
26mm
Width
55mm
Depth
62mm
Country of Origin
China
Product details
RJ45 UTP and FTP 4-channel Harmonica splitters
Harmonica, 4-channel, UTP and FTP, with a black plastic housing and a 20 cm long lead.
The wiring is marked on each harmonica to prevent any mistakes.