Decelect 2 Core Telephone Cable, 1/0.5 mm, Blue/White Sheath, 100m

RS Stock No.: 518-5853Brand: DecelectManufacturers Part No.: SPE191371
brand-logo
View all in Telephone Cable

Technical documents

Specifications

Number of Cores

2

Length

100m

Shield Type

Unshielded

Outer Sheath Material

PVC

Core Strands

1/0.5 mm

Conductor Material

Copper

Terminated/Unterminated

Unterminated

Number of Pairs

1

Sheath Colour

Blue/White

Voltage Rating

100 V

Number of Strands

1

Cable Shape

Multicore

Country of Origin

China

Product details

Telephone jumpers

Single-strand cable wires used in telephone splitters.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Decelect 2 Core Telephone Cable, 1/0.5 mm, Blue/White Sheath, 100m

P.O.A.

Decelect 2 Core Telephone Cable, 1/0.5 mm, Blue/White Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Cores

2

Length

100m

Shield Type

Unshielded

Outer Sheath Material

PVC

Core Strands

1/0.5 mm

Conductor Material

Copper

Terminated/Unterminated

Unterminated

Number of Pairs

1

Sheath Colour

Blue/White

Voltage Rating

100 V

Number of Strands

1

Cable Shape

Multicore

Country of Origin

China

Product details

Telephone jumpers

Single-strand cable wires used in telephone splitters.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.

You may be interested in