Decelect Test lead, Red, 600mm Lead Length

RS Stock No.: 669-2986Brand: DecelectManufacturers Part No.: SPE191928-RG
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

600mm

Test Lead Type

Clip Connector Test Leads

Colour

Red

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector B Orientation

Straight

Insulation Material

PVC

Country of Origin

France

Product details

Test leads with wire grips

Test lead length 600 mm available in red and black and in a kit of 10 leads of different colours.
1 multi-strand conductor cable 104 x 0.4 mm².
PVC sheath.
External diameter of sheath: 2 mm.

You may be interested in
Pomona Red Mini Test Clip
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Decelect Test lead, Red, 600mm Lead Length

P.O.A.

Decelect Test lead, Red, 600mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pomona Red Mini Test Clip
P.O.A.Each (ex VAT)

Technical documents

Specifications

Lead Length

600mm

Test Lead Type

Clip Connector Test Leads

Colour

Red

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector B Orientation

Straight

Insulation Material

PVC

Country of Origin

France

Product details

Test leads with wire grips

Test lead length 600 mm available in red and black and in a kit of 10 leads of different colours.
1 multi-strand conductor cable 104 x 0.4 mm².
PVC sheath.
External diameter of sheath: 2 mm.

You may be interested in
Pomona Red Mini Test Clip
P.O.A.Each (ex VAT)