Technical documents
Specifications
Brand
DehnSuppressor Type
Type 2 Arrester
Maximum Voltage Rating
23 V ac, 33 V dc
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
DCO
Length
6mm
Depth
87.5mm
Height
94.5mm
Dimensions
6 x 87.5 x 94.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Dehn Slim Terminal Block Surge Arresters
Energy coordinated two-stage arrester with disconnection function for protecting two single lines sharing a common reference potential as well as unbalanced interfaces
Space-saving terminal block with integrated surge protection
Disconnection module for isolating signal circuits for maintenance work
For installation in conformity with the lightning protection zones concept at the boundaries from 0B –2 and higher
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DehnSuppressor Type
Type 2 Arrester
Maximum Voltage Rating
23 V ac, 33 V dc
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
DCO
Length
6mm
Depth
87.5mm
Height
94.5mm
Dimensions
6 x 87.5 x 94.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Dehn Slim Terminal Block Surge Arresters
Energy coordinated two-stage arrester with disconnection function for protecting two single lines sharing a common reference potential as well as unbalanced interfaces
Space-saving terminal block with integrated surge protection
Disconnection module for isolating signal circuits for maintenance work
For installation in conformity with the lightning protection zones concept at the boundaries from 0B –2 and higher
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.