Dehn, DG Modular Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

RS Stock No.: 768-1748Brand: DehnManufacturers Part No.: DG M TT 275 FM
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

275 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

DG

Length

72mm

Depth

66mm

Height

90mm

Dimensions

72 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

DEHNguard Modular Surge Arresters Type 2

DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules

Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

P.O.A.

Dehn, DG Modular Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

P.O.A.

Dehn, DG Modular Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

275 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

DG

Length

72mm

Depth

66mm

Height

90mm

Dimensions

72 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

DEHNguard Modular Surge Arresters Type 2

DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules

Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.