Dell P2717H 27in LED Monitor, 1920 x 1080

RS Stock No.: 175-4047Brand: DellManufacturers Part No.: P2717H
brand-logo
View all in Monitors

Technical documents

Specifications

Brand

Dell

Model

P2717H

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

VGA

Height With Stand

415.3mm

Weight With Stand

6.3kg

Contrast Ratio

1000:1, 4000000:1

Width Without Stand

621.1mm

Built-In Speakers

No

Width With Stand

621.1mm

Brightness

300cd/m²

Depth Without Stand

50.3mm

Depth With Stand

200.3mm

Response Time

5 ms, 8 ms

Height Without Stand

366.1mm

Weight Without Stand

4.35kg

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dell P2717H 27in LED Monitor, 1920 x 1080

P.O.A.

Dell P2717H 27in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dell

Model

P2717H

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

VGA

Height With Stand

415.3mm

Weight With Stand

6.3kg

Contrast Ratio

1000:1, 4000000:1

Width Without Stand

621.1mm

Built-In Speakers

No

Width With Stand

621.1mm

Brightness

300cd/m²

Depth Without Stand

50.3mm

Depth With Stand

200.3mm

Response Time

5 ms, 8 ms

Height Without Stand

366.1mm

Weight Without Stand

4.35kg

Colour

Black

Country of Origin

China

You may be interested in