Delphi, Weather-Pack Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12015792

RS Stock No.: 801-0752Brand: DelphiManufacturers Part No.: 12015792
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Black

Termination Method

Crimp

Height

20.8mm

Width

21.5mm

Depth

40.8mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

Delphi Weather-Pack Sealed Female Automotive Connector Assemblies

Weather-Pack sealed female automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating.
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors

P.O.A.

Delphi, Weather-Pack Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12015792

P.O.A.

Delphi, Weather-Pack Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12015792

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Black

Termination Method

Crimp

Height

20.8mm

Width

21.5mm

Depth

40.8mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

Delphi Weather-Pack Sealed Female Automotive Connector Assemblies

Weather-Pack sealed female automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating.
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors