Delphi, Weather-Pack Automotive Connector Plug Black Cable Mount 4 Way, Crimp Termination 12020830

RS Stock No.: 801-0771Brand: DelphiManufacturers Part No.: 12020830
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Black

Termination Method

Crimp

Height

20.4mm

Width

39.9mm

Depth

45.9mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Delphi Weather-Pack Sealed Male Automotive Connector Assemblies

Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

Delphi, Weather-Pack Automotive Connector Plug Black Cable Mount 4 Way, Crimp Termination 12020830

P.O.A.

Delphi, Weather-Pack Automotive Connector Plug Black Cable Mount 4 Way, Crimp Termination 12020830
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Black

Termination Method

Crimp

Height

20.4mm

Width

39.9mm

Depth

45.9mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Delphi Weather-Pack Sealed Male Automotive Connector Assemblies

Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors