Technical documents
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
5
Gender
Male
Number Of Rows
1
Current Rating
20A
Mounting Type
Cable Mount
Series
Weather-Pack
Colour
Black
Termination Method
Crimp
Housing Material
PA6, PA66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Tin Brass
Country of Origin
United States
Product details
Delphi Weather-Pack Sealed Male Automotive Connector Assemblies
Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.
Delphi Weather-Pack Series Automotive Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
5
Gender
Male
Number Of Rows
1
Current Rating
20A
Mounting Type
Cable Mount
Series
Weather-Pack
Colour
Black
Termination Method
Crimp
Housing Material
PA6, PA66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Tin Brass
Country of Origin
United States
Product details
Delphi Weather-Pack Sealed Male Automotive Connector Assemblies
Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.