Delphi, Metri-Pack 150 Automotive Connector Plug Natural Cable Mount 10 Way, Crimp Termination 12064770

RS Stock No.: 801-0866Brand: DelphiManufacturers Part No.: 12064770
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Natural

Termination Method

Crimp

Height

23.1mm

Width

25.4mm

Housing Material

PBT

Depth

33mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Unsealed Male Automotive Connectors

Metri-Pack 150 unsealed male automotive connectors with a low energy, low voltage capability and a maximum continuous current of 14 A. These Metri-Pack 150 unsealed male automotive connectors offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include limited space applications that do not require environmental protection. For mating halves and accessories please see table.

Standards

Metri-Pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

Delphi, Metri-Pack 150 Automotive Connector Plug Natural Cable Mount 10 Way, Crimp Termination 12064770

P.O.A.

Delphi, Metri-Pack 150 Automotive Connector Plug Natural Cable Mount 10 Way, Crimp Termination 12064770
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Natural

Termination Method

Crimp

Height

23.1mm

Width

25.4mm

Housing Material

PBT

Depth

33mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Unsealed Male Automotive Connectors

Metri-Pack 150 unsealed male automotive connectors with a low energy, low voltage capability and a maximum continuous current of 14 A. These Metri-Pack 150 unsealed male automotive connectors offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include limited space applications that do not require environmental protection. For mating halves and accessories please see table.

Standards

Metri-Pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors