Technical documents
Specifications
Brand
DelphiNumber Of Contacts
4
Type
Automotive Connector
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
24.8mm
Width
22.3mm
Housing Material
PA
Depth
26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
Delphi Metri-Pack 150 Sealed Female Automotive Switch Device Connector
Metri-Pack 150 sealed female automotive switch device connector with triple rib silcone rubber seals for environemntal protection. This Metri-Pack 150 sealed female automotive switch device connector has a llow energy, low voltage capability, a maximum continuous current of 14 A, offers a high resistance to chemicals and abrasion and withstands a wide temperature range of -40 to 125°C.
For suitable crimp terminals see stock numbers 801-0957 and 801-0951. For suitable cable seals and cavity plugs see stock numbers 801-0973 and 801-0967 typically. A secondary TPA lock is also available, see stock number 801-1014
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DelphiNumber Of Contacts
4
Type
Automotive Connector
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
24.8mm
Width
22.3mm
Housing Material
PA
Depth
26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
Delphi Metri-Pack 150 Sealed Female Automotive Switch Device Connector
Metri-Pack 150 sealed female automotive switch device connector with triple rib silcone rubber seals for environemntal protection. This Metri-Pack 150 sealed female automotive switch device connector has a llow energy, low voltage capability, a maximum continuous current of 14 A, offers a high resistance to chemicals and abrasion and withstands a wide temperature range of -40 to 125°C.
For suitable crimp terminals see stock numbers 801-0957 and 801-0951. For suitable cable seals and cavity plugs see stock numbers 801-0973 and 801-0967 typically. A secondary TPA lock is also available, see stock number 801-1014
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.