Delphi, Metri-Pack 280 Automotive Connector Socket Grey Cable Mount 5 Way, Crimp Termination 12084891

RS Stock No.: 801-1055Brand: DelphiManufacturers Part No.: 12084891
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

5

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 280

Colour

Grey

Termination Method

Crimp

Height

25mm

Width

48.3mm

Depth

29.9mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Delphi Metri-Pack 280 Sealed Female Automotive Connectors

Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.

Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.

Standards

Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors

P.O.A.

Delphi, Metri-Pack 280 Automotive Connector Socket Grey Cable Mount 5 Way, Crimp Termination 12084891

P.O.A.

Delphi, Metri-Pack 280 Automotive Connector Socket Grey Cable Mount 5 Way, Crimp Termination 12084891

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

5

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 280

Colour

Grey

Termination Method

Crimp

Height

25mm

Width

48.3mm

Depth

29.9mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Delphi Metri-Pack 280 Sealed Female Automotive Connectors

Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.

Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.

Standards

Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors