Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12162193

RS Stock No.: 801-1017Brand: DelphiManufacturers Part No.: 12162193
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150.2 Pull-To-Seat

Colour

Black

Termination Method

Crimp

Height

18.4mm

Width

16mm

Depth

27.1mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors

Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099

Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors

Stock information temporarily unavailable.

P.O.A.

Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12162193

P.O.A.

Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12162193
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150.2 Pull-To-Seat

Colour

Black

Termination Method

Crimp

Height

18.4mm

Width

16mm

Depth

27.1mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors

Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099

Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors