Technical documents
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150.2 Pull-To-Seat
Colour
Grey
Termination Method
Crimp
Height
17.4mm
Width
19.5mm
Depth
27.1mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors
Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099
Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150.2 Pull-To-Seat
Colour
Grey
Termination Method
Crimp
Height
17.4mm
Width
19.5mm
Depth
27.1mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors
Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099