Delphi, GT 150 Automotive Connector Plug Black Cable Mount 3 Way, Crimp Termination 13519049

RS Stock No.: 896-1947Brand: DelphiManufacturers Part No.: 13519049
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Male

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

19.4mm

Width

25.1mm

Depth

43.4mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Country of Origin

United States

Product details

Delphi GT150 Sealed Male Automotive Connectors

The Delphi GT150 series of sealed automotive connectors have a 1.5mm blade width. These automotive connectors have silver interface plating which pass the SAE ® J2030 Heavy Duty Connector standard. The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C to -125°C.

Delphi GT150 Series Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

Delphi, GT 150 Automotive Connector Plug Black Cable Mount 3 Way, Crimp Termination 13519049

P.O.A.

Delphi, GT 150 Automotive Connector Plug Black Cable Mount 3 Way, Crimp Termination 13519049
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Male

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

19.4mm

Width

25.1mm

Depth

43.4mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Country of Origin

United States

Product details

Delphi GT150 Sealed Male Automotive Connectors

The Delphi GT150 series of sealed automotive connectors have a 1.5mm blade width. These automotive connectors have silver interface plating which pass the SAE ® J2030 Heavy Duty Connector standard. The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C to -125°C.

Delphi GT150 Series Automotive Connectors