Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 15487756

RS Stock No.: 896-1940Brand: DelphiManufacturers Part No.: 15487756
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

23.1mm

Width

32.7mm

Depth

29.3mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Product details

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 15487756

P.O.A.

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 15487756
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

23.1mm

Width

32.7mm

Depth

29.3mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Product details

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors